Hongfa Europe GMBH PCB Mount Force Guided Relay, 48V dc Coil Voltage, 1 Pole, SPDT
- RS Stock No.:
- 176-2681
- Mfr. Part No.:
- HFA2/48-HD1STF
- Brand:
- Hongfa Europe GMBH
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 176-2681
- Mfr. Part No.:
- HFA2/48-HD1STF
- Brand:
- Hongfa Europe GMBH
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hongfa Europe GMBH | |
| Coil Voltage | 48V dc | |
| Mounting Type | PCB Mount | |
| Contact Configuration | SPDT | |
| Number of Poles | 1 | |
| Coil Resistance | 3.291 kΩ | |
| Switching Current | 8A | |
| Maximum Switching Current AC | 8 A | |
| Coil Power | 700mW | |
| Maximum Switching Current DC | 8 A | |
| Maximum Switching Voltage DC | 30V | |
| Maximum Switching Voltage AC | 400V | |
| Terminal Type | PCB Pin | |
| Contact Material | Silver Alloy | |
| Depth | 12.6mm | |
| Maximum Switching Power DC | 180 W | |
| Life | 10000000Cycles | |
| Maximum Switching Power AC | 1.5 kVA | |
| Length | 29mm | |
| Isolation Coil To Contact | 10kV | |
| Maximum Operating Temperature | +70°C | |
| Height | 25.5mm | |
| Series | HFA2 | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Hongfa Europe GMBH | ||
Coil Voltage 48V dc | ||
Mounting Type PCB Mount | ||
Contact Configuration SPDT | ||
Number of Poles 1 | ||
Coil Resistance 3.291 kΩ | ||
Switching Current 8A | ||
Maximum Switching Current AC 8 A | ||
Coil Power 700mW | ||
Maximum Switching Current DC 8 A | ||
Maximum Switching Voltage DC 30V | ||
Maximum Switching Voltage AC 400V | ||
Terminal Type PCB Pin | ||
Contact Material Silver Alloy | ||
Depth 12.6mm | ||
Maximum Switching Power DC 180 W | ||
Life 10000000Cycles | ||
Maximum Switching Power AC 1.5 kVA | ||
Length 29mm | ||
Isolation Coil To Contact 10kV | ||
Maximum Operating Temperature +70°C | ||
Height 25.5mm | ||
Series HFA2 | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
Multi contact arrangements: 2 Form C (2Z type),
1NO+1NC (HD1 type), 1NO+1NC (HD2 type)
Forcibly guided contacts
6A switching capability
High insulation capability (1.2 / 50μs):10kV surge voltage
between coil & contacts and 6kV between contact sets
Environmental friendly product
Outline Dimensions: (29 x12.6 x25.5) mm
1NO+1NC (HD1 type), 1NO+1NC (HD2 type)
Forcibly guided contacts
6A switching capability
High insulation capability (1.2 / 50μs):10kV surge voltage
between coil & contacts and 6kV between contact sets
Environmental friendly product
Outline Dimensions: (29 x12.6 x25.5) mm
