Sauter FH 10. Force Gauge RS232, Range: 10N, Resolution: 0.005 N
- RS Stock No.:
- 899-7943
- Mfr. Part No.:
- FH 10.
- Brand:
- Sauter
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 899-7943
- Mfr. Part No.:
- FH 10.
- Brand:
- Sauter
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sauter | |
| Range | 10N | |
| Best Accuracy | 0.5 % | |
| Measurement Units | kg, lb, N | |
| Resolution | 0.005 N | |
| Digital Output | RS232 | |
| Battery Life | 12 (Without Backlight) h | |
| Battery Type | Rechargeable | |
| Plug Type | Europe | |
| Weight | 640g | |
| Height | 35mm | |
| Length | 230mm | |
| Width | 66mm | |
| Dimensions | 230 x 66 x 35mm | |
| Select all | ||
|---|---|---|
Brand Sauter | ||
Range 10N | ||
Best Accuracy 0.5 % | ||
Measurement Units kg, lb, N | ||
Resolution 0.005 N | ||
Digital Output RS232 | ||
Battery Life 12 (Without Backlight) h | ||
Battery Type Rechargeable | ||
Plug Type Europe | ||
Weight 640g | ||
Height 35mm | ||
Length 230mm | ||
Width 66mm | ||
Dimensions 230 x 66 x 35mm | ||
- COO (Country of Origin):
- CN
