Honeywell 77-01663-03-01 Force Gauge, Range: LK
- RS Stock No.:
- 821-3982
- Mfr. Part No.:
- 77-01663-03-01
- Brand:
- Honeywell
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 821-3982
- Mfr. Part No.:
- 77-01663-03-01
- Brand:
- Honeywell
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Range | LK | |
| Best Accuracy | ±0.2 % | |
| Length | 139.7mm | |
| Width | 93.98mm | |
| Maximum Operating Temperature | +71°C | |
| Minimum Operating Temperature | -1°C | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Range LK | ||
Best Accuracy ±0.2 % | ||
Length 139.7mm | ||
Width 93.98mm | ||
Maximum Operating Temperature +71°C | ||
Minimum Operating Temperature -1°C | ||
Priced to Clear Yes | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
