Sauter FH 5KUK Force Gauge 2000Hz RS232, Resolution: 1 N
- RS Stock No.:
- 181-1955
- Mfr. Part No.:
- FH 5KUK
- Brand:
- Sauter
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 181-1955
- Mfr. Part No.:
- FH 5KUK
- Brand:
- Sauter
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sauter | |
| Best Accuracy | ±0.5 % | |
| Measurement Units | kN | |
| Resolution | 1 N | |
| Sampling Rate | 2000Hz | |
| Digital Output | RS232 | |
| Battery Life | 12 h | |
| Battery Type | Rechargeable | |
| Visual Alarm | Yes | |
| Plug Type | Type G - British 3-pin | |
| Length | 66mm | |
| Width | 36mm | |
| Height | 230mm | |
| Select all | ||
|---|---|---|
Brand Sauter | ||
Best Accuracy ±0.5 % | ||
Measurement Units kN | ||
Resolution 1 N | ||
Sampling Rate 2000Hz | ||
Digital Output RS232 | ||
Battery Life 12 h | ||
Battery Type Rechargeable | ||
Visual Alarm Yes | ||
Plug Type Type G - British 3-pin | ||
Length 66mm | ||
Width 36mm | ||
Height 230mm | ||
- COO (Country of Origin):
- CN
FH-M Force-measuring device with with RS-232 interface and external measuring cells
Turnable display with backlight
Digital force gauge with remote sensor
Data interface RS-232
Selectable measuring units: N, lb, kg, kN, t
Real time or Peak Hold Mode to observe transcients or capture peaks
Function to set limits, programming of Max./Min., in pull and push direction, with output of audible and optical signal. Ideal mode for efficient and accurate testing of standard parts
Auto-Power-Off
Mini Statistics Kit: calculates the average result from up to ten stored single results, min., max., n
Digital force gauge with remote sensor
Data interface RS-232
Selectable measuring units: N, lb, kg, kN, t
Real time or Peak Hold Mode to observe transcients or capture peaks
Function to set limits, programming of Max./Min., in pull and push direction, with output of audible and optical signal. Ideal mode for efficient and accurate testing of standard parts
Auto-Power-Off
Mini Statistics Kit: calculates the average result from up to ten stored single results, min., max., n
