RS PRO Force Gauge 0.8Hz RS232, Range: 5000g, Resolution: 1 g, With RS Calibration

Unavailable
RS will no longer stock this product.
RS Stock No.:
123-8796
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Range

5000g

Best Accuracy

±0.25 %

Measurement Units

g, N, oz

Resolution

1 g

Sampling Rate

0.8Hz

Digital Output

RS232

Battery Type

1.5 V, AA

Calibrated

RSCAL

Weight

551g

Length

83mm

Width

39mm

Height

227mm

Dimensions

83 x 39 x 227mm

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

0°C

RoHS Status: Not Applicable

COO (Country of Origin):
TW

RS Pro Force Gauge RS FG-5000A


RS Pro Force Gauges are hand held devices that allow measurement for quality control operating force. The software and electronics of the force gauge convert the voltage of the load cell into a force value that is displayed on the instrument. A use of a test stand enables high levels of repeat applications in standard test procedures. The instrument is supplied with the following adapters; flat head, hook, cone head, chisel head and an extension rod.

Features and Benefits


5000 g wide capacity, high resolution, accuracy & repeatability

Display Unit: G, Newton & oz

Tension & compression capability

Peak hold (Max. load)

Full capacity zero (tare) control

Fast/Slow response time push button

Positive or reverse direction selects

Overload protection

Supplied with

Operating manual, flat head adapter, hook adapter, cone head adapter, chisel head adapter and an extension rod
Recently viewed