Chemtronics FLUX-OFF 200ml Aerosol Flux Remover
- RS Stock No.:
- 480-3320
- Mfr. Part No.:
- ES896BE
- Brand:
- Chemtronics
Bulk discount available
Subtotal (1 unit)*
£12.85
(exc. VAT)
£15.42
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 156 unit(s) shipping from 01 December 2025
- Plus 168 unit(s) shipping from 08 December 2025
- Plus 84 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | £12.85 |
| 6 - 14 | £12.31 |
| 15 + | £12.08 |
*price indicative
- RS Stock No.:
- 480-3320
- Mfr. Part No.:
- ES896BE
- Brand:
- Chemtronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Chemtronics | |
| Package Type | Aerosol | |
| Package Size | 200ml | |
| Trade Name | FLUX-OFF | |
| Application | Heatsinks, PCBs, Sockets, Solenoids, Switches | |
| Select all | ||
|---|---|---|
Brand Chemtronics | ||
Package Type Aerosol | ||
Package Size 200ml | ||
Trade Name FLUX-OFF | ||
Application Heatsinks, PCBs, Sockets, Solenoids, Switches | ||
- COO (Country of Origin):
- US
Flux-Off® No Clean ''Plus''
Powerful cleaner removes R, RA, RMA, and No Clean
Non-corrosive, safe for metals
Flammable
Extra-strength
Fast drying
Removes encrusted, baked on fluxes
All-Way Spray BrushClean System
200ml Aerosol
Suitable for use on: Chip Carriers, Heat Sinks, Metal Housings and Chassis, Printed Circuit Boards, Plugs, Relays and Contacts, Sockets, Surface Mount Device Pads, Solenoids, Switches
Non-corrosive, safe for metals
Flammable
Extra-strength
Fast drying
Removes encrusted, baked on fluxes
All-Way Spray BrushClean System
200ml Aerosol
Suitable for use on: Chip Carriers, Heat Sinks, Metal Housings and Chassis, Printed Circuit Boards, Plugs, Relays and Contacts, Sockets, Surface Mount Device Pads, Solenoids, Switches
Warning
Do not use flammable solvents on live equipment or other sources of ignition.
Chemtronics Flux Remover Aerosol
The Chemtronics 200ml flux remover aerosol is an extra-strength solvent that removes heavy and encrusted flux deposits. This high-pressure aerosol or bulk liquid penetrates quickly to remove all types of flux, oxide particles, dust, grease and oil and then evaporates quickly leaving no residues.
Warning:
Do not use flammable solvents on live equipment or other sources of ignition.
Warning:
Do not use flammable solvents on live equipment or other sources of ignition.
Features and Benefits
• Powerful cleaner removes R, RA, RMA and no clean fluxes
• Non-corrosive, safe for metals
• Flammable
• Extra-strength
• Fast drying
• Removes encrusted, baked-on fluxes
• All-way spray valve - even sprays upside down
• Available with a brush clean system
• Non-corrosive, safe for metals
• Flammable
• Extra-strength
• Fast drying
• Removes encrusted, baked-on fluxes
• All-way spray valve - even sprays upside down
• Available with a brush clean system
Applications
• Chip carriers
• Heat sinks
• Metal housings and chassis
• Printed circuit boards
• Plugs
• Relays and contacts
• Sockets
• Surface mount device pads
• Solenoids
• Switches
• Heat sinks
• Metal housings and chassis
• Printed circuit boards
• Plugs
• Relays and contacts
• Sockets
• Surface mount device pads
• Solenoids
• Switches
Certifications
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
• BS EN 61340-5-1:2007
Warning
Do not use flammable solvents on live equipment or other sources of ignition.
Related links
- Chemtronics FLUX-OFF 200ml Aerosol Flux Remover
- Cramolin FLUX-OFF 400ml Aerosol Flux Remover
- Chemtronics 400ml Aerosol Flux Remover
- Chemtronics Techspray G3 368ml Aerosol Flux Remover Spray
- RS PRO 400ml Aerosol Flux Remover
- Electrolube FLU 400ml Aerosol Flux Remover
- CRC Kf 400ml Aerosol Flux Remover Spray
- Electrolube 400ml Aerosol Can Lead Free Flux Remover Spray
