Chemtronics IPA 100 Wipes Tub IPA Pre-Saturated Wipes

Bulk discount available

Subtotal (1 unit)*

£17.33

(exc. VAT)

£20.80

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 - 5£17.33
6 - 14£16.64
15 +£16.29

*price indicative

RS Stock No.:
388-8667
Mfr. Part No.:
SIP100PE
Brand:
Chemtronics
Find similar products by selecting one or more attributes.
Select all

Brand

Chemtronics

Package Type

Tub

Package Size

100 Wipes

Trade Name

IPA

Application

PCBs

StencilWorks™ Screen and Stencil Wipes


Removes solder paste and adhesives from screens and stencils after screen printing
Safe for plastics
High absorbency & liquid retention
Strong, will not tear or shred
Supplied in tubs containing 100 wipes

Chemtronics Screen and Stencil Wipes


The Chemtronics screen and stencil wipes remove solder paste, inks and other contaminants. These highly effective cleaning wipes are ideal for all general cleaning applications. IPA pre-saturated wipes are well suited for touch-up cleaning of automatic printer stencils and cleaning of semi-automatic printer stencils during and at the end of production runs. IPA pre-saturated wipes contain ultra-pure electronics grade IPA.

Features and Benefits


• Plastic safe
• Lint free
• Regular cleaning strength
• Each pack contains 100 wipes

Applications


• Screens and stencils
• Fibre optics and connectors
• Cables
• Hard-line coax cable
• Metal and fibre optic cable splices
• PC boards
• Control systems

Certifications


• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007