Chemtronics FLUX-OFF 200ml Aerosol Flux Remover
- RS Stock No.:
- 298-7937
- Mfr. Part No.:
- ES830BE
- Brand:
- Chemtronics
Bulk discount available
Subtotal (1 unit)*
£15.11
(exc. VAT)
£18.13
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 89 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | £15.11 |
| 6 - 14 | £14.50 |
| 15 + | £14.20 |
*price indicative
- RS Stock No.:
- 298-7937
- Mfr. Part No.:
- ES830BE
- Brand:
- Chemtronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Chemtronics | |
| Package Type | Aerosol | |
| Package Size | 200ml | |
| Application | PCBs | |
| Trade Name | FLUX-OFF | |
Select all | ||
|---|---|---|
Brand Chemtronics | ||
Package Type Aerosol | ||
Package Size 200ml | ||
Application PCBs | ||
Trade Name FLUX-OFF | ||
- COO (Country of Origin):
- US
Chemtronics Flux-Off water-soluble flux Remover
The Chemtronics 200ml Flux-Off water-soluble flux remover is a proprietary blend of powerful cleaning solvents designed to replace TMS based solvents. This defluxing agent removes R, RMA, RA and synthetic flux residues, as well as ionic and non-ionic soils.
Warning
Flammable
Warning
Flammable
Features and Benefits
Penetrates hard to reach areas
Evaporates quickly
Leaves no residues
Removes light oil and grease residues
Removes ionic and non-ionic residues
Excellent material compatibility
Non-corrosive formulation
Contains no CFCs or HCFCs
Contains no 1,1,1 Trichloroethane
Evaporates quickly
Leaves no residues
Removes light oil and grease residues
Removes ionic and non-ionic residues
Excellent material compatibility
Non-corrosive formulation
Contains no CFCs or HCFCs
Contains no 1,1,1 Trichloroethane
Applications
Chip carriers
Heat sinks
Metal housings and chassis
Printed circuit boards
Plugs
Relays and contacts
Sockets
Surface mount device pads
Solenoids
Heat sinks
Metal housings and chassis
Printed circuit boards
Plugs
Relays and contacts
Sockets
Surface mount device pads
Solenoids
Related links
- Chemtronics FLUX-OFF 200ml Aerosol Flux Remover
- Chemtronics Techspray G3 368ml Aerosol Flux Remover Spray
- Cramolin FLUX-OFF 400ml Aerosol Flux Remover
- Chemtronics 400ml Aerosol Flux Remover
- RS PRO 400ml Aerosol Flux Remover
- Electrolube FLU 400ml Aerosol Flux Remover
- CRC Kf 400ml Aerosol Flux Remover Spray
- Electrolube 400ml Aerosol Can Lead Free Flux Remover Spray
