Chemtronics FLUX-OFF 200ml Aerosol Flux Remover
- RS Stock No.:
- 298-7921
- Mfr. Part No.:
- ES835BE
- Brand:
- Chemtronics
Bulk discount available
Subtotal (1 unit)*
£15.70
(exc. VAT)
£18.84
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 235 unit(s) shipping from 27 October 2025
- Plus 252 unit(s) shipping from 10 November 2025
- Plus 144 unit(s) shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | £15.70 |
| 6 - 14 | £15.06 |
| 15 + | £14.75 |
*price indicative
- RS Stock No.:
- 298-7921
- Mfr. Part No.:
- ES835BE
- Brand:
- Chemtronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Chemtronics | |
| Package Type | Aerosol | |
| Package Size | 200ml | |
| Application | PCBs | |
| Trade Name | FLUX-OFF | |
Select all | ||
|---|---|---|
Brand Chemtronics | ||
Package Type Aerosol | ||
Package Size 200ml | ||
Application PCBs | ||
Trade Name FLUX-OFF | ||
- COO (Country of Origin):
- US
Chemtronics Flux-Off Rosin Flux Remover
The Chemtronics Flux-Off rosin flux remover formulation is a fast-drying aerosol that quickly and completely removes R, RMA, RA and synthetic flux residue. It has a low surface tension and superior wetting properties, which helps to remove harmful residues in tight tolerance areas. It is compatible with most materials used in the electronics industry.
Features and Benefits
Penetrates hard to reach areas
Evaporates quickly
Leaves no residue
Removes oil, grease, ionic and non-ionic residues
Low odour
Non-corrosive formulation
Contains no CFCs or HCFCs
Evaporates quickly
Leaves no residue
Removes oil, grease, ionic and non-ionic residues
Low odour
Non-corrosive formulation
Contains no CFCs or HCFCs
Applications
Chip carriers
Heat sinks
Plugs
Printed circuit boards
Relays
Sockets
Surface mount device pads
Switches
Heat sinks
Plugs
Printed circuit boards
Relays
Sockets
Surface mount device pads
Switches
Related links
- Chemtronics FLUX-OFF 200ml Aerosol Flux Remover
- Cramolin FLUX-OFF 400ml Aerosol Flux Remover
- Chemtronics Techspray G3 368ml Aerosol Flux Remover Spray
- Chemtronics 400ml Aerosol Flux Remover
- RS PRO 400ml Aerosol Flux Remover
- Electrolube FLU 400ml Aerosol Flux Remover
- CRC Kf 400ml Aerosol Flux Remover Spray
- Electrolube 400ml Aerosol Can Lead Free Flux Remover Spray
