GE 14 W T5 Fluorescent Tube, 1350 lm, 550mm, G5
- RS Stock No.:
- 803-9854
- Mfr. Part No.:
- 61086
- Brand:
- GE
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 803-9854
- Mfr. Part No.:
- 61086
- Brand:
- GE
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GE | |
| Wattage | 14 W | |
| Length Imperial | 1.8ft | |
| Length Metric | 550mm | |
| Lamp Size | T5 | |
| Colour Temperature | 2700K | |
| Lamp Base | G5 | |
| Colour Tone | Warm White | |
| Colour Reference | 827 | |
| Luminosity | 1350 lm | |
| Select all | ||
|---|---|---|
Brand GE | ||
Wattage 14 W | ||
Length Imperial 1.8ft | ||
Length Metric 550mm | ||
Lamp Size T5 | ||
Colour Temperature 2700K | ||
Lamp Base G5 | ||
Colour Tone Warm White | ||
Colour Reference 827 | ||
Luminosity 1350 lm | ||
- COO (Country of Origin):
- CN
