Narva 58 W T8 Fluorescent Tube Green, 1500mm, G13
- RS Stock No.:
- 795-9592
- Mfr. Part No.:
- LT 58W/017 GREEN
- Brand:
- Narva
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 795-9592
- Mfr. Part No.:
- LT 58W/017 GREEN
- Brand:
- Narva
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Narva | |
| Wattage | 58 W | |
| Length Imperial | 5ft | |
| Length Metric | 1500mm | |
| Lamp Size | T8 | |
| Lamp Base | G13 | |
| Colour Tone | Green | |
| Colour Reference | 017 | |
| Select all | ||
|---|---|---|
Brand Narva | ||
Wattage 58 W | ||
Length Imperial 5ft | ||
Length Metric 1500mm | ||
Lamp Size T8 | ||
Lamp Base G13 | ||
Colour Tone Green | ||
Colour Reference 017 | ||
- COO (Country of Origin):
- DE
Narva LT-T8 Colour Tubes
The Narva LT-T8 Colour fluorescent tube lamps have an average life of 20,000 hours if operated with electronic warmstart ballast. The light of the fluorescent lamps of the series COLOUR is used where an atmospheric and decorative illumination is required. These coloured fluorescent lamps are available in red, green and blue. Ideal applications of the LT-T8 Colour fluorescent tubes are in advertising, party lighting, discotheques and fairgrounds.
Atmospheric and decorative illumination
Available in red, green or blue
Average life 20,000 hours with warmstart ballast
Available in red, green or blue
Average life 20,000 hours with warmstart ballast
Fluorescent Triphosphor
Triphosphor tubes have longer life, a lower mercury content, better colour rendering and higher lumen maintenance than their Halophosphate counterparts. The tubes are available in a variety of colour temperatures from 3000K (warm white) to 6000K (daylight).
Extended life expectancy which can be increased by upto 20,000 hours with the use of high frequency luminaires.
Shatter resistant versions available which retain the fragments in the event of a breakage.
Option of triphosphor tubes with internal reflectors, which reduce waste light and increase light output by up to 75%.
16mm (T5) tubes provide a compact alternative to T8 tubes, offering peak performance at +35 °C and typically provide 5% more efficiency in most ceiling applications when compared to equivalent T8 tubes.
Shatter resistant versions available which retain the fragments in the event of a breakage.
Option of triphosphor tubes with internal reflectors, which reduce waste light and increase light output by up to 75%.
16mm (T5) tubes provide a compact alternative to T8 tubes, offering peak performance at +35 °C and typically provide 5% more efficiency in most ceiling applications when compared to equivalent T8 tubes.
Note
Nominal tube diameter - T5=16mm, T8=26mm, T9=29mm, T12=38mm

