Osram 58 W T8 Fluorescent Tube, 2850 lm, 1500mm, G13

Image representative of range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
792-6996
Mfr. Part No.:
L 58 W/76
Brand:
Osram
Find similar products by selecting one or more attributes.
Select all

Brand

Osram

Wattage

58 W

Length Imperial

5ft

Length Metric

1500mm

Lamp Size

T8

Lamp Base

G13

Colour Tone

Natural

Colour Reference

76

Luminosity

2850 lm

COO (Country of Origin):
DE

Osram Natura T8 Fluorescent Tubes


The Osram NATURA T8 fluorescent tube has a specially tailored spectral distribution which makes it particularly suited for the food sector, ensuring that food is presented in an appetizing light. This range of tubular fluorescent lamps has an average life span of 20000 hours. The NATURA T8 is ideal in applications such as bakeries, meat processors, butchers, shops, supermarkets and department stores, especially suitable for the food sector (DIN 10504).

Specially tailored distribution
Food looks fresh and appetizing
Average lifetime 20000 hours with preheat ECG


Fluorescent Triphosphor


Triphosphor tubes have longer life, a lower mercury content, better colour rendering and higher lumen maintenance than their Halophosphate counterparts. The tubes are available in a variety of colour temperatures from 3000K (warm white) to 6000K (daylight).


• Extended life expectancy which can be increased by upto 20,000 hours with the use of high frequency luminaires.
• Shatter resistant versions available which retain the fragments in the event of a breakage.
• Option of triphosphor tubes with internal reflectors, which reduce waste light and increase light output by up to 75%.
• 16mm (T5) tubes provide a compact alternative to T8 tubes, offering peak performance at +35 °C and typically provide 5% more efficiency in most ceiling applications when compared to equivalent T8 tubes.

Note

Nominal tube diameter - T5=16mm, T8=26mm, T9=29mm, T12=38mm