Philips Lighting 8 W T5 Fluorescent Tube, 470 lm, 300mm, G13
- RS Stock No.:
- 792-3635
- Mfr. Part No.:
- 884
- Brand:
- Philips Lighting
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 792-3635
- Mfr. Part No.:
- 884
- Brand:
- Philips Lighting
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Philips Lighting | |
| Wattage | 8 W | |
| Length Imperial | 1ft | |
| Length Metric | 300mm | |
| Lamp Size | T5 | |
| Colour Temperature | 4000K | |
| Lamp Base | G13 | |
| Colour Tone | Cool White | |
| Colour Reference | 840 | |
| Luminosity | 470 lm | |
| Select all | ||
|---|---|---|
Brand Philips Lighting | ||
Wattage 8 W | ||
Length Imperial 1ft | ||
Length Metric 300mm | ||
Lamp Size T5 | ||
Colour Temperature 4000K | ||
Lamp Base G13 | ||
Colour Tone Cool White | ||
Colour Reference 840 | ||
Luminosity 470 lm | ||
