GE 28 W T5 Fluorescent Tube, 2640 lm, 1150mm, G5

Unavailable
RS will no longer stock this product.
RS Stock No.:
787-0039
Mfr. Part No.:
61096
Brand:
GE
Find similar products by selecting one or more attributes.
Select all

Brand

GE

Wattage

28 W

Length Imperial

3.8ft

Length Metric

1150mm

Lamp Size

T5

Colour Temperature

3000K

Lamp Base

G5

Colour Tone

Warm White

Colour Reference

830

Luminosity

2640 lm

COO (Country of Origin):
CN