GE 6 W T5 Fluorescent Tube, 260 lm, 225mm, G5
- RS Stock No.:
- 782-3459
- Mfr. Part No.:
- 39442
- Brand:
- GE
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 782-3459
- Mfr. Part No.:
- 39442
- Brand:
- GE
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GE | |
| Wattage | 6 W | |
| Length Imperial | 0.8ft | |
| Length Metric | 225mm | |
| Lamp Size | T5 | |
| Colour Temperature | 3500K | |
| Lamp Base | G5 | |
| Colour Tone | White | |
| Colour Reference | 534 | |
| Luminosity | 260 lm | |
| Select all | ||
|---|---|---|
Brand GE | ||
Wattage 6 W | ||
Length Imperial 0.8ft | ||
Length Metric 225mm | ||
Lamp Size T5 | ||
Colour Temperature 3500K | ||
Lamp Base G5 | ||
Colour Tone White | ||
Colour Reference 534 | ||
Luminosity 260 lm | ||
- COO (Country of Origin):
- CN
