Sylvania 70 W T8 Fluorescent Tube, 6000 lm, 1800mm, G13
- RS Stock No.:
- 711-7013
- Mfr. Part No.:
- 1093
- Brand:
- Sylvania
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 711-7013
- Mfr. Part No.:
- 1093
- Brand:
- Sylvania
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sylvania | |
| Wattage | 70 W | |
| Length Imperial | 6ft | |
| Length Metric | 1800mm | |
| Lamp Size | T8 | |
| Colour Temperature | 3000K | |
| Lamp Base | G13 | |
| Colour Tone | Warm White | |
| Colour Reference | 830 | |
| Luminosity | 6000 lm | |
| EU Energy Efficiency Rating | A | |
| Select all | ||
|---|---|---|
Brand Sylvania | ||
Wattage 70 W | ||
Length Imperial 6ft | ||
Length Metric 1800mm | ||
Lamp Size T8 | ||
Colour Temperature 3000K | ||
Lamp Base G13 | ||
Colour Tone Warm White | ||
Colour Reference 830 | ||
Luminosity 6000 lm | ||
EU Energy Efficiency Rating A | ||
- COO (Country of Origin):
- DE
Triphosphor T8 - Sylvania Luxline® Plus
A new generation of triphosphor coated fluorescent tubes. Using T8 triphosphor tubes in place of T12 and T8 halophosphor tubes increases light levels and lamp life by up to 20000 hours, when used with electronic control gear. In addition, these T8 tubes provide improved colour rendering performance, reduced maintenance and energy costs. These lights start instantly with brighter lighting compared to standard fluorescent tubes.
Features & Benefits
High light output and almost constant lumen maintenance throughout life
High colour rendering (Ra85/Class 1B)
Consumes 10% less energy than comparable 38 mm fluorescent tubes
Operates on conventional and electronic ballasts
High colour rendering (Ra85/Class 1B)
Consumes 10% less energy than comparable 38 mm fluorescent tubes
Operates on conventional and electronic ballasts
Product Application Information
Cost effective and reliable. Easy to install and give instant light without compromise on luminosity. Well suited for garages, workshops and businesses.
Fluorescent Triphosphor
Triphosphor tubes have longer life, a lower mercury content, better colour rendering and higher lumen maintenance than their Halophosphate counterparts. The tubes are available in a variety of colour temperatures from 3000K (warm white) to 6000K (daylight).
Extended life expectancy which can be increased by upto 20,000 hours with the use of high frequency luminaires.
Shatter resistant versions available which retain the fragments in the event of a breakage.
Option of triphosphor tubes with internal reflectors, which reduce waste light and increase light output by up to 75%.
16mm (T5) tubes provide a compact alternative to T8 tubes, offering peak performance at +35 °C and typically provide 5% more efficiency in most ceiling applications when compared to equivalent T8 tubes.
Shatter resistant versions available which retain the fragments in the event of a breakage.
Option of triphosphor tubes with internal reflectors, which reduce waste light and increase light output by up to 75%.
16mm (T5) tubes provide a compact alternative to T8 tubes, offering peak performance at +35 °C and typically provide 5% more efficiency in most ceiling applications when compared to equivalent T8 tubes.
Note
Nominal tube diameter - T5=16mm, T8=26mm, T9=29mm, T12=38mm

