GE 36 W T8 Fluorescent Tube, 2850 lm, 1200mm
- RS Stock No.:
- 378-0018
- Mfr. Part No.:
- 35099
- Brand:
- GE
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 378-0018
- Mfr. Part No.:
- 35099
- Brand:
- GE
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GE | |
| Wattage | 36 W | |
| Length Imperial | 4ft | |
| Length Metric | 1200mm | |
| Lamp Size | T8 | |
| Colour Temperature | 4040K | |
| Colour Tone | Cool White | |
| Colour Reference | 540 | |
| Luminosity | 2850 lm | |
| Select all | ||
|---|---|---|
Brand GE | ||
Wattage 36 W | ||
Length Imperial 4ft | ||
Length Metric 1200mm | ||
Lamp Size T8 | ||
Colour Temperature 4040K | ||
Colour Tone Cool White | ||
Colour Reference 540 | ||
Luminosity 2850 lm | ||

