Philips Lighting 70 W T8 6ft Fluorescent Tubes, 6200 lm, 1800mm, G13
- RS Stock No.:
- 377-076
- Mfr. Part No.:
- 927923883014
- Brand:
- Philips Lighting
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 377-076
- Mfr. Part No.:
- 927923883014
- Brand:
- Philips Lighting
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Philips Lighting | |
| Wattage | 70 W | |
| Shape | Linear | |
| Length Imperial | 6ft | |
| Length Metric | 1800mm | |
| Lamp Size | T8 | |
| Colour Temperature | 3000K | |
| Lamp Base | G13 | |
| Colour Tone | Warm White | |
| Colour Reference | 830 | |
| Luminosity | 6200 lm | |
| Select all | ||
|---|---|---|
Brand Philips Lighting | ||
Wattage 70 W | ||
Shape Linear | ||
Length Imperial 6ft | ||
Length Metric 1800mm | ||
Lamp Size T8 | ||
Colour Temperature 3000K | ||
Lamp Base G13 | ||
Colour Tone Warm White | ||
Colour Reference 830 | ||
Luminosity 6200 lm | ||
