DWYER INSTRUMENTS RMB Series Variable Area Flow Meter for Air, 10 SCFH Min, 100 SCFH Max
- RS Stock No.:
- 906-9714
- Mfr. Part No.:
- RMB-53
- Brand:
- DWYER INSTRUMENTS
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 906-9714
- Mfr. Part No.:
- RMB-53
- Brand:
- DWYER INSTRUMENTS
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DWYER INSTRUMENTS | |
| Media Monitored | Air | |
| Device Type | Variable Area | |
| Minimum Flow Rate | 10 SCFH | |
| Maximum Flow Rate | 100 SCFH | |
| Pipe Diameter Range | 1/4 in | |
| Connection Type | 1/4 NPT Female | |
| Maximum Pressure | 6.9bar | |
| Material | Polycarbonate | |
| Maximum Operating Temperature | +54°C | |
| Series | RMB | |
| Select all | ||
|---|---|---|
Brand DWYER INSTRUMENTS | ||
Media Monitored Air | ||
Device Type Variable Area | ||
Minimum Flow Rate 10 SCFH | ||
Maximum Flow Rate 100 SCFH | ||
Pipe Diameter Range 1/4 in | ||
Connection Type 1/4 NPT Female | ||
Maximum Pressure 6.9bar | ||
Material Polycarbonate | ||
Maximum Operating Temperature +54°C | ||
Series RMB | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
