DWYER INSTRUMENTS UFM Series Flow Meter for Liquid, 0.1 m/s Min, 10 m/s Max
- RS Stock No.:
- 906-7730
- Mfr. Part No.:
- UFM-1
- Brand:
- DWYER INSTRUMENTS
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 906-7730
- Mfr. Part No.:
- UFM-1
- Brand:
- DWYER INSTRUMENTS
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DWYER INSTRUMENTS | |
| Media Monitored | Liquid | |
| Device Type | Flow Meter | |
| Minimum Flow Rate | 0.1 m/s | |
| Maximum Flow Rate | 10 m/s | |
| Supply Voltage | 12 → 24 V ac/dc | |
| Pipe Diameter Range | 24.89 → 117.35 mm | |
| Material | plastic Polycarbonate | |
| Minimum Media Temperature | 0 °C | |
| Maximum Media Temperature | +85°C | |
| Minimum Operating Temperature | 0°C | |
| Series | UFM | |
| Maximum Operating Temperature | +50°C | |
| Select all | ||
|---|---|---|
Brand DWYER INSTRUMENTS | ||
Media Monitored Liquid | ||
Device Type Flow Meter | ||
Minimum Flow Rate 0.1 m/s | ||
Maximum Flow Rate 10 m/s | ||
Supply Voltage 12 → 24 V ac/dc | ||
Pipe Diameter Range 24.89 → 117.35 mm | ||
Material plastic Polycarbonate | ||
Minimum Media Temperature 0 °C | ||
Maximum Media Temperature +85°C | ||
Minimum Operating Temperature 0°C | ||
Series UFM | ||
Maximum Operating Temperature +50°C | ||
- COO (Country of Origin):
- GB
