DWYER INSTRUMENTS RMC Series Variable Area Flow Meter for Liquid, 1.2 gal/min Min, 10 gal/min Max
- RS Stock No.:
- 906-7655
- Mfr. Part No.:
- RMC-145
- Brand:
- DWYER INSTRUMENTS
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 906-7655
- Mfr. Part No.:
- RMC-145
- Brand:
- DWYER INSTRUMENTS
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DWYER INSTRUMENTS | |
| Media Monitored | Liquid | |
| Device Type | Variable Area | |
| Minimum Flow Rate | 1.2 gal/min | |
| Maximum Flow Rate | 10 gal/min | |
| Pipe Diameter Range | 1/2 in | |
| Connection Type | 1/2 NPT Female | |
| Maximum Pressure | 6.9bar | |
| Material | Polycarbonate | |
| Series | RMC | |
| Maximum Operating Temperature | +54°C | |
| Select all | ||
|---|---|---|
Brand DWYER INSTRUMENTS | ||
Media Monitored Liquid | ||
Device Type Variable Area | ||
Minimum Flow Rate 1.2 gal/min | ||
Maximum Flow Rate 10 gal/min | ||
Pipe Diameter Range 1/2 in | ||
Connection Type 1/2 NPT Female | ||
Maximum Pressure 6.9bar | ||
Material Polycarbonate | ||
Series RMC | ||
Maximum Operating Temperature +54°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
