DWYER INSTRUMENTS RMC Series Variable Area Flow Meter for Air, 2 SCFM Min, 20 SCFM Max

Unavailable
RS will no longer stock this product.
RS Stock No.:
906-7649
Mfr. Part No.:
RMC-122
Brand:
DWYER INSTRUMENTS
Find similar products by selecting one or more attributes.
Select all

Brand

DWYER INSTRUMENTS

Media Monitored

Air

Device Type

Variable Area

Minimum Flow Rate

2 SCFM

Maximum Flow Rate

20 SCFM

Pipe Diameter Range

1/2 in

Connection Type

1/2 NPT Female

Maximum Pressure

6.9bar

Material

Polycarbonate

Maximum Operating Temperature

+54°C

Series

RMC

RoHS Status: Not Applicable

COO (Country of Origin):
US