Georg Fischer Variable Area Flow Meter for Liquid, 300 l/h Min, 3000 L/h Max
- RS Stock No.:
- 901-0242
- Mfr. Part No.:
- 198335421
- Brand:
- Georg Fischer
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 901-0242
- Mfr. Part No.:
- 198335421
- Brand:
- Georg Fischer
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Georg Fischer | |
| Media Monitored | Liquid | |
| Device Type | Variable Area | |
| Minimum Flow Rate | 300 l/h | |
| Maximum Flow Rate | 3000 L/h | |
| Connection Type | DN25 Socket | |
| Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Georg Fischer | ||
Media Monitored Liquid | ||
Device Type Variable Area | ||
Minimum Flow Rate 300 l/h | ||
Maximum Flow Rate 3000 L/h | ||
Connection Type DN25 Socket | ||
Material Plastic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
