Sensirion Liquid Flow Switch Flow Meter for Liquid, 250 (Isopropyl Alcohol) Min, 250 (Isopropyl Alcohol) ml/min, 50
- RS Stock No.:
- 898-6731
- Mfr. Part No.:
- LG01-2000A090
- Brand:
- Sensirion
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 898-6731
- Mfr. Part No.:
- LG01-2000A090
- Brand:
- Sensirion
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sensirion | |
| Media Monitored | Liquid | |
| Device Type | Liquid Flow Switch | |
| Minimum Flow Rate | 250 (Isopropyl Alcohol) | |
| Maximum Flow Rate | 250 (Isopropyl Alcohol) ml/min, 50 (Water) ml/min | |
| Supply Voltage | 5 → 12 V | |
| Pipe Diameter Range | 9.2 mm | |
| Connection Type | 5 Pin PCB Header | |
| Maximum Pressure | 3bar | |
| Material | Borosilicate Glass (Tube Material), FEP (Sealing), PEEk (Fitting) | |
| Minimum Operating Temperature | +10°C | |
| Maximum Operating Temperature | +50°C | |
| Current Rating | 6.8 mA | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand Sensirion | ||
Media Monitored Liquid | ||
Device Type Liquid Flow Switch | ||
Minimum Flow Rate 250 (Isopropyl Alcohol) | ||
Maximum Flow Rate 250 (Isopropyl Alcohol) ml/min, 50 (Water) ml/min | ||
Supply Voltage 5 → 12 V | ||
Pipe Diameter Range 9.2 mm | ||
Connection Type 5 Pin PCB Header | ||
Maximum Pressure 3bar | ||
Material Borosilicate Glass (Tube Material), FEP (Sealing), PEEk (Fitting) | ||
Minimum Operating Temperature +10°C | ||
Maximum Operating Temperature +50°C | ||
Current Rating 6.8 mA | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- CH
