Honeywell Airflow Sensor Airflow Sensor for Gas, 0 SLPM Min, 100 SLPM Max

Discontinued
RS Stock No.:
853-6386
Mfr. Part No.:
HAFUHT0100L4AXT
Brand:
Honeywell
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell

Media Monitored

Gas

Device Type

Airflow Sensor

Minimum Flow Rate

0 SLPM

Maximum Flow Rate

100 SLPM

Supply Voltage

3 → 10 V dc

Connection Type

6-Pin SIP Connector (Electrical), G-3/8 Female Threaded Fitting (Pneumatic)

Maximum Pressure

60psi

Material

GR Thermoplastic Polymer (Housing)

Minimum Media Temperature

0 °C

Maximum Media Temperature

+50°C

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

COO (Country of Origin):
CN

Honeywell Zephyr™ HAF Series – High Accuracy ±50 SCCM to ±750 SCCM


Honeywell Zephyr™ HAF Series sensors provide a digital interface for monitoring airflow over specified full-scale flow and compensated temperature ranges. The thermally isolated heater and temperature sensing elements help these sensors provide a fast response to air or gas flow.

Zephyr sensors are designed to measure mass flow of air and other non-corrosive gases. Standard flow ranges are available at ±50, ±100, ±200, ±400 or ±750 sccm. Custom flow ranges are also available. The sensors are fully calibrated and temperature compensated with an onboard Application Specific Integrated Circuit (ASIC).

The HAF Series is compensated over the temperature range of 0°C to 50°C and operates across a temperature range of -20°C to 70°C. The state-of-the-art ASIC-based compensation provides digital (I2C) outputs with a response time of 1 ms.

These sensors operate on the heat transfer principle to measure mass airflow. They consist of a microbridge Microelectronic and Microelectromechanical System (MEMS) with temperature-sensitive resistors deposited with thin films of platinum and silicon nitride. The MEMS sensing die is located in a precise and carefully designed airflow channel to provide repeatable response to flow.

Zephyr sensors provide the customer with enhanced reliability, high accuracy, repeatable measurements and the ability to customise sensor options to meet many specific application needs. The combination of rugged housings with a stable substrate makes these products robust. They are designed and manufactured according to ISO 9001 standards.

Features and Benefits


• Total error band as low as ±0.25%

• Fast response time

• Wide range of airflows

• Customisable flow ranges

• High sensitivity when flow is low

• Linear output provides more intuitive sensor signal

• High stability reduces errors due to thermal effects

• Low-pressure drop typically improves patient comfort in medical applications

Product Application Information


MEDICAL

• Anaesthesia delivery machines

• Ventricular assist devices (heart pumps)

• Hospital diagnostics (spectrometry, gas chromatography)

• Nebulisers

• Oxygen concentrators

• Patient monitoring systems (respiratory monitoring)

• Sleep apnea machines

• Spirometers

• Ventilators

• Laparoscopy

INDUSTRIAL

• Air-to-fuel ratio

• Analytical instrumentation (spectrometry, chromatography)

• Fuel cells

• Gas leak detection

• VAV system on HVAC systems

• Gas meters

• HVAC filters