Honeywell Airflow Sensor Airflow Sensor for Gas, 0 SLPM Min, 50 SLPM Max
- RS Stock No.:
- 853-6377
- Mfr. Part No.:
- HAFUHH0050L4AXT
- Brand:
- Honeywell
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 853-6377
- Mfr. Part No.:
- HAFUHH0050L4AXT
- Brand:
- Honeywell
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Media Monitored | Gas | |
| Device Type | Airflow Sensor | |
| Minimum Flow Rate | 0 SLPM | |
| Maximum Flow Rate | 50 SLPM | |
| Supply Voltage | 3 → 10 V dc | |
| Connection Type | 22 mm Tapered Male Fitting (Pneumatic), 6-Pin SIP Connector (Electrical) | |
| Maximum Pressure | 60psi | |
| Material | GR Thermoplastic Polymer (Housing) | |
| Minimum Media Temperature | 0 °C | |
| Maximum Media Temperature | +50°C | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +70°C | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Media Monitored Gas | ||
Device Type Airflow Sensor | ||
Minimum Flow Rate 0 SLPM | ||
Maximum Flow Rate 50 SLPM | ||
Supply Voltage 3 → 10 V dc | ||
Connection Type 22 mm Tapered Male Fitting (Pneumatic), 6-Pin SIP Connector (Electrical) | ||
Maximum Pressure 60psi | ||
Material GR Thermoplastic Polymer (Housing) | ||
Minimum Media Temperature 0 °C | ||
Maximum Media Temperature +50°C | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +70°C | ||
- COO (Country of Origin):
- CN
