Honeywell Airflow Sensor Airflow Sensor for Gas, 0 SLPM Min, 15 SLPM Max

Unavailable
RS will no longer stock this product.
RS Stock No.:
853-6364
Mfr. Part No.:
HAFUHT0015L4AXT
Brand:
Honeywell
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell

Media Monitored

Gas

Device Type

Airflow Sensor

Minimum Flow Rate

0 SLPM

Maximum Flow Rate

15 SLPM

Supply Voltage

3 → 10 V dc

Connection Type

6-Pin SIP Connector (Electrical), G-3/8 Female Threaded Fitting (Pneumatic)

Maximum Pressure

60psi

Material

GR Thermoplastic Polymer (Housing)

Minimum Media Temperature

0 °C

Maximum Media Temperature

+50°C

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

COO (Country of Origin):
CN