Siemens SITRANS P DS III Series Digital Pressure Transmitter Pressure Sensor for Gas, Liquid, Vapour
- RS Stock No.:
- 804-3913
- Mfr. Part No.:
- 7MF4433-1CA22-2RB1
- Brand:
- Siemens
Subtotal (1 unit)*
£2,217.00
(exc. VAT)
£2,660.40
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £2,217.00 |
*price indicative
- RS Stock No.:
- 804-3913
- Mfr. Part No.:
- 7MF4433-1CA22-2RB1
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Media Monitored | Gas, Liquid, Vapour | |
| Device Type | Digital Pressure Transmitter | |
| Supply Voltage | 9 → 24 V | |
| Connection Type | 1/4 NPT | |
| Maximum Pressure | 0.06bar | |
| Material | Aluminium | |
| Minimum Media Temperature | -40 °C | |
| Maximum Media Temperature | +85°C | |
| Minimum Operating Temperature | -40°C | |
| Series | SITRANS P DS III | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Media Monitored Gas, Liquid, Vapour | ||
Device Type Digital Pressure Transmitter | ||
Supply Voltage 9 → 24 V | ||
Connection Type 1/4 NPT | ||
Maximum Pressure 0.06bar | ||
Material Aluminium | ||
Minimum Media Temperature -40 °C | ||
Maximum Media Temperature +85°C | ||
Minimum Operating Temperature -40°C | ||
Series SITRANS P DS III | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- FR
