Honeywell Unamplified Airflow Sensor, -25 sccm → 25 cm³/s, AWM40000 Series
- RS Stock No.:
- 621-1587
- Mfr. Part No.:
- AWM42150VH
- Brand:
- Honeywell
Subtotal (1 unit)*
£118.07
(exc. VAT)
£141.68
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £118.07 |
*price indicative
- RS Stock No.:
- 621-1587
- Mfr. Part No.:
- AWM42150VH
- Brand:
- Honeywell
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Media Monitored | Hydrogen Gas | |
| Device Type | Unamplified | |
| Minimum Flow Rate | -25 sccm | |
| Maximum Flow Rate | 25 cm³/s | |
| Supply Voltage | 15 V dc | |
| Pipe Diameter Range | 0.246 in | |
| Maximum Pressure | 150psi | |
| Material | Plastic | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +125°C | |
| Series | AWM40000 | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Media Monitored Hydrogen Gas | ||
Device Type Unamplified | ||
Minimum Flow Rate -25 sccm | ||
Maximum Flow Rate 25 cm³/s | ||
Supply Voltage 15 V dc | ||
Pipe Diameter Range 0.246 in | ||
Maximum Pressure 150psi | ||
Material Plastic | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
Series AWM40000 | ||
- COO (Country of Origin):
- CN
