Key Instruments Flow Indicator Flow Indicator for Liquid, 4 L/min Max
- RS Stock No.:
- 448-7502
- Mfr. Part No.:
- FIL001
- Brand:
- Key Instruments
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 448-7502
- Mfr. Part No.:
- FIL001
- Brand:
- Key Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Key Instruments | |
| Media Monitored | Liquid | |
| Device Type | Flow Indicator | |
| Maximum Flow Rate | 4 L/min | |
| Pipe Diameter Range | 1/4 in | |
| Connection Type | 1/4 NPT | |
| Maximum Pressure | 16bar | |
| Material | Brass | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +100°C | |
| Select all | ||
|---|---|---|
Brand Key Instruments | ||
Media Monitored Liquid | ||
Device Type Flow Indicator | ||
Maximum Flow Rate 4 L/min | ||
Pipe Diameter Range 1/4 in | ||
Connection Type 1/4 NPT | ||
Maximum Pressure 16bar | ||
Material Brass | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +100°C | ||
RoHS Status: Not Applicable
