E+E Elektronik EE671 Series HVAC Miniature Air Flow Transmitter Transmitter for Air, 0 → 5 m/s Min, 0 →
- RS Stock No.:
- 283-5838
- Distrelec Article No.:
- 300-10-288
- Mfr. Part No.:
- EE671-T14A3HV25KL200
- Brand:
- E+E Elektronik
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 283-5838
- Distrelec Article No.:
- 300-10-288
- Mfr. Part No.:
- EE671-T14A3HV25KL200
- Brand:
- E+E Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | E+E Elektronik | |
| Media Monitored | Air | |
| Device Type | HVAC Miniature Air Flow Transmitter | |
| Minimum Flow Rate | 0 → 5 m/s | |
| Maximum Flow Rate | 0 → 20 m/s | |
| Supply Voltage | 10-29 V dc | |
| Series | EE671 | |
| Select all | ||
|---|---|---|
Brand E+E Elektronik | ||
Media Monitored Air | ||
Device Type HVAC Miniature Air Flow Transmitter | ||
Minimum Flow Rate 0 → 5 m/s | ||
Maximum Flow Rate 0 → 20 m/s | ||
Supply Voltage 10-29 V dc | ||
Series EE671 | ||
- COO (Country of Origin):
- AT
The EE671 HVAC Miniature Air Flow Transmitter is a compact air velocity probe specifically designed for HVAC applications. It operates on the hot-film anemometer principle, ensuring high accuracy, long-term stability, and outstanding resistance to pollutants. With a range of output signals available, including linear voltage output, this transmitter offers versatility in various settings. The built-in flow sensing element VTQ combines cutting-edge thin-film manufacturing technology with transfer moulding technology for optimal performance.
High accuracy and long-term stability for reliable performance
Outstanding resistance to contamination for durability
User-configurable via digital setup interface
Optional configuration kit for adjusting output configuration
Easy and quick mounting with alignment strip and mounting flange
Outstanding resistance to contamination for durability
User-configurable via digital setup interface
Optional configuration kit for adjusting output configuration
Easy and quick mounting with alignment strip and mounting flange