- RS Stock No.:
- 269-0155
- Mfr. Part No.:
- 57385282
- Brand:
- WIKA
Discontinued product
- RS Stock No.:
- 269-0155
- Mfr. Part No.:
- 57385282
- Brand:
- WIKA
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The WIKA flow sensor has robust LED display has been designed using 9 mm high characters and with a slight incline in order to make reading the flow as easy as possible from greater distances. The 3-key operation makes simple, intuitive menu navigation possible, with no need for additional assistance. The menu navigation conforms to the VDMA standard.
Reliable flow monitoring of liquid media
Switching and analogue outputs for flow, temperature and diagnostics
Switching and analogue outputs for flow, temperature and diagnostics
Specifications
Attribute | Value |
---|---|
Media Monitored | Fluid, Liquid |
Device Type | Digital |
Minimum Flow Rate | 0.05 m/s |
Maximum Flow Rate | 3 m/s |
Supply Voltage | 35 V |
Series | Model FSD-3 |
Related links
- WIKA FSD-3 Series Electronic Flow Switch Flow Sensor for Liquid...
- Georg Fischer Signet 2551 Series Magmeter Flow Sensor for Liquid 10 m/s Max
- Xylem Flygt MagFlux Series Flow Sensor for Liquid 10 m/s Max
- Digitron U1000MKII-HM Series Fixed Ultrasonic Heat/Energy Meter...
- Digitron U1000MKII-FM Series Fixed Ultrasonic Flow Meter Flow...
- Endress+Hauser DTT31 Series Mass Flow Rate Flow Switch for Liquid 3 m/s Max
- Endress+Hauser DTT35 Series Mass Flow Rate Flow Switch for Liquid 3 m/s Max
- WIKA FSD-4 Series Digital Flow Switch for Fluid 0.05 m/s Min, 3 m/s Max