Renesas Electronics FS1027-DG Series Gas Flow Sensor Module Flow Sensor for Gas, 0 l/min Min, 200 L/min Max
- RS Stock No.:
- 263-8006
- Mfr. Part No.:
- FS1027-1001-DG
- Brand:
- Renesas Electronics
Discontinued
- RS Stock No.:
- 263-8006
- Mfr. Part No.:
- FS1027-1001-DG
- Brand:
- Renesas Electronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Media Monitored | Gas | |
| Device Type | Gas Flow Sensor Module | |
| Minimum Flow Rate | 0 l/min | |
| Maximum Flow Rate | 200 L/min | |
| Supply Voltage | 5 V | |
| Series | FS1027-DG | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Media Monitored Gas | ||
Device Type Gas Flow Sensor Module | ||
Minimum Flow Rate 0 l/min | ||
Maximum Flow Rate 200 L/min | ||
Supply Voltage 5 V | ||
Series FS1027-DG | ||
- COO (Country of Origin):
- TW
The Renesas Electronics gas flow sensor module measures the flow rate using the thermo-transfer principle. It offers key advantages over resistor based flow solutions. The sensor utilizes thermopile sensing, which provides an excellent signal-to-noise ratio. The sensor comprises a solid thermal isolation technology with protective coating.
Minimal flow resistance
Fast response < 5ms
Digital I2C output
Analog voltage output
Fast response < 5ms
Digital I2C output
Analog voltage output
