Renesas Electronics FS1012 Series Gas and Liquid Flow Sensor Module Flow Sensor for Gas, Liquid, 0 l/min Min, 1 L/min
- RS Stock No.:
- 263-7997
- Mfr. Part No.:
- FS1012-1002-C01-LQ
- Brand:
- Renesas Electronics
Discontinued
- RS Stock No.:
- 263-7997
- Mfr. Part No.:
- FS1012-1002-C01-LQ
- Brand:
- Renesas Electronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Media Monitored | Gas, Liquid | |
| Device Type | Gas and Liquid Flow Sensor Module | |
| Minimum Flow Rate | 0 l/min | |
| Maximum Flow Rate | 1 L/min | |
| Supply Voltage | 3 → 5 V | |
| Series | FS1012 | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Media Monitored Gas, Liquid | ||
Device Type Gas and Liquid Flow Sensor Module | ||
Minimum Flow Rate 0 l/min | ||
Maximum Flow Rate 1 L/min | ||
Supply Voltage 3 → 5 V | ||
Series FS1012 | ||
- COO (Country of Origin):
- TW
The Renesas Electronics gas and liquid flow sensor module measures the flow rate using the thermo-transfer principle. It offers key advantages over resistor-based flow solutions. The sensor utilizes thermopile sensing, which provides an excellent signal-to-noise ratio. The sensor comprises a solid thermal isolation technology and silicon-carbide coating to protect it from abrasive wear and provides robustness and long-term reliability. In comparison, other sensors typically contain a fragile membrane above an etched cavity for the thermal isolation base.
Gas or liquid mediums
Robust solid isolation technology
Resistant to surface contamination
No cavity to cause clogging
Resistant to vibration and pressure shock
Low power application
Sensitive at low flow rates and differential pressure levels
Robust solid isolation technology
Resistant to surface contamination
No cavity to cause clogging
Resistant to vibration and pressure shock
Low power application
Sensitive at low flow rates and differential pressure levels
