Renesas Electronics FS1012 Series Flow Sensor for Gas, 0 l/min Min, 2 L/min Max

Discontinued
RS Stock No.:
235-8723
Mfr. Part No.:
FS1012-1020-NG
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Media Monitored

Gas

Device Type

Flow Sensor Module

Minimum Flow Rate

0 l/min

Maximum Flow Rate

2 L/min

Supply Voltage

3 → 5.6 V

Connection Type

6 Pin Header

Maximum Pressure

10bar

Material

Silicon

Minimum Media Temperature

-50 degrees C

Maximum Media Temperature

+130°C

Minimum Operating Temperature

0°C

Series

FS1012

Maximum Operating Temperature

+85°C

The Renesas Electronics flow sensor which offers key advantages over resistor-based flow solutions. The sensor utilizes thermopile sensing, which provides an excellent signal to noise ratio. The sensor comprises a solid thermal isolation technology and silicon carbide coating to protect it from abrasive wear and provides robustness and long term reliability. In comparison, other sensors typically contain a fragile membrane above an etched cavity for the thermal isolation base.

Gas or liquid mediums
Robust solid isolation technology
Resistant to surface contamination
No cavity to cause clogging
Resistant to vibration and pressure shock
Low power application