- RS Stock No.:
- 906-7780
- Mfr. Part No.:
- VFA-7
- Brand:
- DWYER INSTRUMENTS
Discontinued product
- RS Stock No.:
- 906-7780
- Mfr. Part No.:
- VFA-7
- Brand:
- DWYER INSTRUMENTS
Technical Reference
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- US
Product Details
Dwyer Instruments VFA Series Flowmeters
Dwyer Instruments VFA series flowmeters feature a 2 scale and easy to read design. The direct reading scales eliminate troublesome conversions. Integral flow guides stabilise the float throughout the range. The float is highly visible against a white background. The VFA series are accurate within ±5% of full-scale reading.
Easy to read design
2 Scale
Simple installation
Easy cleaning
2 Scale
Simple installation
Easy cleaning
Specifications
Attribute | Value |
---|---|
Media Monitored | Air |
Device Type | Variable Area |
Minimum Flow Rate | 5 SCFH |
Maximum Flow Rate | 50 SCFH |
Pipe Diameter Range | 1/8 in |
Connection Type | 1/8 NPT Female |
Maximum Pressure | 10 (Without Valve) bar, 6.9 (With Valve) bar |
Material | Acrylic Plastic |
Maximum Media Temperature | +38 (Without Valve) °C, +48 (With Valve) °C |
Series | VFA |