SMC Panel Mount Flow Controller, 525 L/min, PNP Open Collector Output, 12 → 24 V dc
- RS Stock No.:
- 850-9218
- Mfr. Part No.:
- PF2A751-N04-67-M
- Brand:
- SMC
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 850-9218
- Mfr. Part No.:
- PF2A751-N04-67-M
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Maximum Flow Rate | 525 L/min | |
| Electrical Connection | NPT 1/2 | |
| Control Output | PNP Open Collector | |
| Mounting Style | Panel Mount | |
| Supply Voltage | 12 → 24 V dc | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | +50°C | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Maximum Flow Rate 525 L/min | ||
Electrical Connection NPT 1/2 | ||
Control Output PNP Open Collector | ||
Mounting Style Panel Mount | ||
Supply Voltage 12 → 24 V dc | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature +50°C | ||
- COO (Country of Origin):
- JP
PF2A Air Flow Switch
In-line thermal flow switch with digital display and two outputs. The outputs can be set to switch when a specific flow rate or volume is reached, or they can provide a pulse for every 0.1 - 5 litre of flow volume depending on model.
Very low pressure loss
Red 3-digit LED display can be rotated through 270°
2 switched PNP outputs
Key lock feature
No moving parts
Easy installation
Environmental protection to IP65
Red 3-digit LED display can be rotated through 270°
2 switched PNP outputs
Key lock feature
No moving parts
Easy installation
Environmental protection to IP65
