SMC Flow Controller, 1 → 10 L/min, PNP Output, 12 → 24 V dc, 1/4 in Pipe
- RS Stock No.:
- 700-7534
- Mfr. Part No.:
- PF2A710-F02-67N
- Brand:
- SMC
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 700-7534
- Mfr. Part No.:
- PF2A710-F02-67N
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Maximum Flow Rate | 1 → 10 L/min | |
| Control Output | PNP | |
| Supply Voltage | 12 → 24 V dc | |
| Display Screen | 3 Digit 7 Segment LED | |
| Pipe Diameter Range | 1/4 in | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | +50°C | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Maximum Flow Rate 1 → 10 L/min | ||
Control Output PNP | ||
Supply Voltage 12 → 24 V dc | ||
Display Screen 3 Digit 7 Segment LED | ||
Pipe Diameter Range 1/4 in | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature +50°C | ||
Non Compliant
