SMC Flow Controller, 0.4 → 4 L/min, Analogue Output, 12 → 24 V dc, 3/8 in Pipe
- RS Stock No.:
- 537-2827
- Mfr. Part No.:
- PF2D504-11-2
- Brand:
- SMC
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 537-2827
- Mfr. Part No.:
- PF2D504-11-2
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Maximum Flow Rate | 0.4 → 4 L/min | |
| Control Output | Analogue | |
| Supply Voltage | 12 → 24 V dc | |
| Pipe Diameter Range | 3/8 in | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | +50°C | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Maximum Flow Rate 0.4 → 4 L/min | ||
Control Output Analogue | ||
Supply Voltage 12 → 24 V dc | ||
Pipe Diameter Range 3/8 in | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature +50°C | ||
RoHS Status: Not Applicable
PF2D Water & Chemical Flow Switch
In-line liquid flow switch with one digital and one analogue output, suitable for use with de-ionised water and chemicals, including anti-freeze, acetone, hydrochloric acid, and sulphuric acid (20%). The flow switch may be used with the PF2D301 display unit, giving two switching outputs and retaining use of the sensor's analogue output.
Very low pressure lossClean PFA particulate generationNo moving parts - Von Karman vortex detectorSuitable for use with hot fluids of up to 90°CEasy sensor installation with push-in tube connectionsEnvironmental protection to IP65
