Burkert Compact Mount Flow Controller, 4.7 → 75.4 L/min, Relay Output, 250 V ac, 30 V dc, DN 15 → 50 mm
- RS Stock No.:
- 370-4856
- Mfr. Part No.:
- 438088
- Brand:
- Burkert
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 370-4856
- Mfr. Part No.:
- 438088
- Brand:
- Burkert
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Burkert | |
| Maximum Flow Rate | 4.7 → 75.4 L/min | |
| Electrical Connection | Cable Plug | |
| Control Output | Relay | |
| Mounting Style | Compact | |
| Supply Voltage | 250 V ac, 30 V dc | |
| Pipe Diameter Range | DN 15 → 50 mm | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | +55°C | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand Burkert | ||
Maximum Flow Rate 4.7 → 75.4 L/min | ||
Electrical Connection Cable Plug | ||
Control Output Relay | ||
Mounting Style Compact | ||
Supply Voltage 250 V ac, 30 V dc | ||
Pipe Diameter Range DN 15 → 50 mm | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature +55°C | ||
Priced to Clear Yes | ||
