SMC AS Series L-Bracket Mount Flow Controller, 32.5 SCFM, 10 mm Pipe

Unavailable
RS will no longer stock this product.
RS Stock No.:
161-3091
Mfr. Part No.:
AS3002F-10A
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Maximum Flow Rate

32.5 SCFM

Mounting Style

L-Bracket Mount

Pipe Diameter Range

10 mm

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

60°C

Series

AS

For Use With

Airline Equipments

RoHS Status: Not Applicable

COO (Country of Origin):
JP
SMC series AS*002F, in-line type, compact speed controllers with built in one-touch fittings minimize installation time, reduce mounting height, and enable a more compact machine design. These speed controls can be mounted in 4 variations (direct mounting, L-bracket mounting, DIN rail mounting & holder mounting). Available tube sizes range from 3.2mm to 12mm OD (metric) and 1/8 to 1/2 OD (inch). The AS*002F speed control series is RoHS compliant

In-line, compact, one-touch fittings
Maximum operating pressure: 1 MPa
Applicable tube material: nylon, soft nylon, polyurethane
Body size: M3, M5, 1/8, 1/4, 3/8 and 1/2