Teac Internal Laptop Floppy Disk Drive
- RS Stock No.:
- 469-2675
- Mfr. Part No.:
- FD-05HF 8830-U
- Brand:
- Teac
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 469-2675
- Mfr. Part No.:
- FD-05HF 8830-U
- Brand:
- Teac
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teac | |
| Form Factor | Internal Laptop | |
| Colour | White | |
| Dimensions | 96 x 12.7 x 126mm | |
| Depth | 126mm | |
| Height | 12.7mm | |
| Width | 96mm | |
| Select all | ||
|---|---|---|
Brand Teac | ||
Form Factor Internal Laptop | ||
Colour White | ||
Dimensions 96 x 12.7 x 126mm | ||
Depth 126mm | ||
Height 12.7mm | ||
Width 96mm | ||
RoHS Status: Not Applicable
TEAC Notebook Floppy Disk Drive
3.5in. Floppy drive
Industry standard 1.44MB capacity
Power consumption, 15mW standby, 1.15W R/W
Rotation speed 300/360rpm
Data Transfer Rate 62.5 KBps
Access time 94ms (avg)
MTBF 30000 hours approximately
Industry standard 1.44MB capacity
Power consumption, 15mW standby, 1.15W R/W
Rotation speed 300/360rpm
Data Transfer Rate 62.5 KBps
Access time 94ms (avg)
MTBF 30000 hours approximately
Internal Drives