Hammond 1422 N4 QT SS Series Stainless Steel Double-Door-Door Floor Standing Enclosure, Opaque Door, IP66, 2136.9 x

Discontinued
RS Stock No.:
867-2729
Mfr. Part No.:
1422N4S16E12FQT
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Number of Doors

2

IP Rating

IP66

Series

1422 N4 QT SS

Door Type

Opaque

Construction Type

Welded

Body Material

Stainless Steel

Colour

Natural

External Dimensions

2136.9 x 1525.52 x 322.33mm

External Depth

322.3mm

External Height

2136.9 mm

External Width

1525.5 mm

Enclosure Rating

IP66, NEMA 12, NEMA 13, NEMA 3R, NEMA 4, NEMA 4X

Standards Met

CSA 12, CSA 3R, CSA 4, CSA 4X, IEC 60529, JIC EGP-1-1967, UL 508 12, UL 508 3R, UL 508 4, UL 508 4X

COO (Country of Origin):
CA

Hammond 1422 Series Stainless Steel Floor Mount Enclosure


Premium range of floor mounting enclosures from Hammond provide the user with a durable solution. The Hammond 1422 series has been designed for use within residential electrical & electronic applications as well as pneumatic & hydraulic controls and instrumentation

Can be used in applications which will be exposed to water, such as being hosed down and environments where corrosion may be a serious concern
Thanks to a smooth continuous weld and no knockouts, cutouts or holes the 1422 series prevents dirt or water ingress
To provide another added layer of protection there is a formed lip on the top of the enclosure to exclude flowing liquids
Collar studs and bonding studs are both provided

Note

Accessories such as rack screws & washers and thumb screws are available


Stainless Steel Floor Standing Enclosure

Related links