Hammond 1422 N4 QT SS Series Stainless Steel Double-Door-Door Floor Standing Enclosure, Opaque Door, IP66, 1832.1 x
- RS Stock No.:
- 867-2717
- Mfr. Part No.:
- 1422N4S16D12FQT
- Brand:
- Hammond
Discontinued
- RS Stock No.:
- 867-2717
- Mfr. Part No.:
- 1422N4S16D12FQT
- Brand:
- Hammond
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Number of Doors | 2 | |
| IP Rating | IP66 | |
| Series | 1422 N4 QT SS | |
| Door Type | Opaque | |
| Construction Type | Welded | |
| Body Material | Stainless Steel | |
| Colour | Natural | |
| External Dimensions | 1832.1 x 1525.52 x 322.33mm | |
| External Depth | 322.3mm | |
| External Height | 1832.1 mm | |
| External Width | 1525.5 mm | |
| Enclosure Rating | IP66, NEMA 12, NEMA 13, NEMA 3R, NEMA 4, NEMA 4X | |
| Standards Met | CSA 12, CSA 3R, CSA 4, CSA 4X, IEC 60529, JIC EGP-1-1967, UL 508 12, UL 508 3R, UL 508 4, UL 508 4X | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Number of Doors 2 | ||
IP Rating IP66 | ||
Series 1422 N4 QT SS | ||
Door Type Opaque | ||
Construction Type Welded | ||
Body Material Stainless Steel | ||
Colour Natural | ||
External Dimensions 1832.1 x 1525.52 x 322.33mm | ||
External Depth 322.3mm | ||
External Height 1832.1 mm | ||
External Width 1525.5 mm | ||
Enclosure Rating IP66, NEMA 12, NEMA 13, NEMA 3R, NEMA 4, NEMA 4X | ||
Standards Met CSA 12, CSA 3R, CSA 4, CSA 4X, IEC 60529, JIC EGP-1-1967, UL 508 12, UL 508 3R, UL 508 4, UL 508 4X | ||
- COO (Country of Origin):
- CA
Hammond 1422 Series Stainless Steel Floor Mount Enclosure
Premium range of floor mounting enclosures from Hammond provide the user with a durable solution. The Hammond 1422 series has been designed for use within residential electrical & electronic applications as well as pneumatic & hydraulic controls and instrumentation
Can be used in applications which will be exposed to water, such as being hosed down and environments where corrosion may be a serious concern
Thanks to a smooth continuous weld and no knockouts, cutouts or holes the 1422 series prevents dirt or water ingress
To provide another added layer of protection there is a formed lip on the top of the enclosure to exclude flowing liquids
Collar studs and bonding studs are both provided
Thanks to a smooth continuous weld and no knockouts, cutouts or holes the 1422 series prevents dirt or water ingress
To provide another added layer of protection there is a formed lip on the top of the enclosure to exclude flowing liquids
Collar studs and bonding studs are both provided
Note
Accessories such as rack screws & washers and thumb screws are available
Stainless Steel Floor Standing Enclosure
Related links
- Hammond 1422 N4 QT SS Series Stainless Steel Double-Door-Door Floor Standing Enclosure IP66, 1832.1 x
- Hammond 1422 N4 QT SS Series Stainless Steel Double-Door-Door Floor Standing Enclosure IP66, 2136.9 x
- Hammond 1422 N4 Series Stainless Steel Double-Door-Door Floor Standing Enclosure IP66, 1832.1 x 1220.72 x
- Hammond 1422 N4 Series Stainless Steel Double-Door-Door Floor Standing Enclosure IP66, 1832.1 x 1525.52 x
- Hammond 1422 N4 SS Series Stainless Steel Double-Door-Door Floor Standing Enclosure IP66, 60.06 x 12.69 x
- Hammond 1422 N4 Series Stainless Steel Double-Door-Door Floor Standing Enclosure IP66, 2136.9 x 1830.32 x
- Hammond 1422 N4 Series Stainless Steel Double-Door-Door Floor Standing Enclosure IP66, 2136.9 x 1525.52 x
- Schneider Electric PanelSeT S3DM/S3DB Series Steel Single-Door-Door Floor Standing Enclosure IP66, 600 x
