Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Enclosures & Server Racks
Enclosures
Floor Standing Enclosures
Rittal IW Series Sheet Steel Double-Door-Door Floor Standing Enclosure, Opaque Door, IP55, 900 x 600 x 600mm
RS Stock No.:
228-9389
Mfr. Part No.:
6900100
Brand:
Rittal
View this category
Discontinued product
RS Stock No.:
228-9389
Mfr. Part No.:
6900100
Brand:
Rittal
Technical Reference
Legislation and Compliance
Product Details
Specifications
Datasheet - 6900100
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
DE
The Rittal Industrial workstation is of IW series, it has 600x900x600 mm dimensions.
IP55 Protection class
NEMA 12 protection category
Dipcoat-primed surface finish
Attribute
Value
Number of Doors
2
IP Rating
IP55
Series
IW
Door Type
Opaque
Construction Type
Sealed
Body Material
Sheet Steel
Colour
Grey
External Dimensions
900 x 600 x 600mm
RS Stock No.:
228-9389
Mfr. Part No.:
6900100
Brand:
Rittal
Technical Reference
Legislation and Compliance
Product Details
Specifications
Datasheet - 6900100
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
DE
The Rittal Industrial workstation is of IW series, it has 600x900x600 mm dimensions.
IP55 Protection class
NEMA 12 protection category
Dipcoat-primed surface finish
Attribute
Value
Number of Doors
2
IP Rating
IP55
Series
IW
Door Type
Opaque
Construction Type
Sealed
Body Material
Sheet Steel
Colour
Grey
External Dimensions
900 x 600 x 600mm