Schneider Electric NSYSM Series Sheet Steel Single-Door-Door Floor Standing Enclosure, Opaque Door, IP55, 1400 x 600 x

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
220-0211
Mfr. Part No.:
NSYSM14640P
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Doors

1

IP Rating

IP55

Series

NSYSM

Door Type

Opaque

Body Material

Sheet Steel

Colour

Grey

External Dimensions

1400 x 600 x 400mm

COO (Country of Origin):
ES
The Schneider Electric spacial SM compact enclosure with mounting plate having dimensions 1400x600x400 mm. The colour of the enclosure is grey and handle is black. The enclosure body is made up from sheet steel and the surface finish done with epoxy-polyester powder.

IP degree of protection IP55 conforming to IEC 60529
IK degree of protection IK10 conforming to IEC 62262
Certifications UL, BV, DNV
Green premium product
Mercury free