DWYER INSTRUMENTS FSW2 Series Vertical Polypropylene Float Switch, Float, 6.96m Cable, SPST NO, 250V ac Max
- RS Stock No.:
- 906-9601
- Mfr. Part No.:
- FSW2-ONPN-20
- Brand:
- DWYER INSTRUMENTS
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 906-9601
- Mfr. Part No.:
- FSW2-ONPN-20
- Brand:
- DWYER INSTRUMENTS
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DWYER INSTRUMENTS | |
| Device Type | Float | |
| Mounting Type | Vertical | |
| Switch Output | SPST NO | |
| Body Material | Polypropylene | |
| Cable Length | 6.96m | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | +50°C | |
| Maximum AC Voltage | 250V | |
| Maximum Pressure | 2bar | |
| Series | FSW2 | |
| Current Rating | 10 A | |
| Standards Met | CE | |
| Select all | ||
|---|---|---|
Brand DWYER INSTRUMENTS | ||
Device Type Float | ||
Mounting Type Vertical | ||
Switch Output SPST NO | ||
Body Material Polypropylene | ||
Cable Length 6.96m | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature +50°C | ||
Maximum AC Voltage 250V | ||
Maximum Pressure 2bar | ||
Series FSW2 | ||
Current Rating 10 A | ||
Standards Met CE | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
