Sensata / Cynergy3 Vertical 316L Stainless Steel Float Switch, Float, 341mm Cable, SPST NC, 200V ac Max, 120V dc Max
- RS Stock No.:
- 250-8943
- Mfr. Part No.:
- FLPVA50B300
- Brand:
- Sensata / Cynergy3
1 In stock - FREE next working day delivery available
Added
Price Each
£300.14
(exc. VAT)
£360.17
(inc. VAT)
Units | Per unit |
1 + | £300.14 |
- RS Stock No.:
- 250-8943
- Mfr. Part No.:
- FLPVA50B300
- Brand:
- Sensata / Cynergy3
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
The Cynergy3 FLPV series is a flameproof vertical float switch range which has been designed to give the user a long reach float switch with a number of switching options, to cater for a wide variety of system requirements. Manufactured in Stainless Steel 316L material, these switches are suitable for use in many aggressive liquids or hygienic applications. The switches are screw mounted vertically via a 1 BSP thread, and does not require access to the inside of the tank.
Dual switch point for high/low indication
Stainless Steel 316L material
PED Approved (10 Bar)
G1 mounting thread (optional flange mount)
Stainless Steel 316L material
PED Approved (10 Bar)
G1 mounting thread (optional flange mount)
Specifications
Attribute | Value |
---|---|
For Use With | Aggressive Liquids, Hygienic Applications |
Device Type | Float |
Mounting Type | Vertical |
Switch Output | SPST NC |
Body Material | 316L Stainless Steel |
Cable Length | 341mm |
Maximum AC Voltage | 200V |
Maximum DC Voltage | 120V |
- RS Stock No.:
- 250-8943
- Mfr. Part No.:
- FLPVA50B300
- Brand:
- Sensata / Cynergy3
Related links
- Sensata / Cynergy3 Vertical 316L Stainless Steel Float Switch...
- Sensata / Cynergy3 Vertical 316L Stainless Steel Float Switch...
- Sensata / Cynergy3 Vertical 316L Stainless Steel Float Switch...
- Sensata / Cynergy3 SH-3 Series Horizontal 316L Stainless Steel...
- Sensata / Cynergy3 Vertical 316L Stainless Steel Float Switch...
- Sensata / Cynergy3 Vertical 316L Stainless Steel Float Switch...
- Sensata / Cynergy3 Vertical 316L Stainless Steel Float Switch...
- Sensata / Cynergy3 Vertical 316L Stainless Steel Float Switch...