Contitech Vacupress Superelastic PVC, Hose Pipe, 63mm ID, 77mm OD, Black, 10m
- RS Stock No.:
- 135-7794
- Mfr. Part No.:
- 261063RS10
- Brand:
- Contitech
Subtotal (1 unit)*
£344.89
(exc. VAT)
£413.87
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £344.89 |
*price indicative
- RS Stock No.:
- 135-7794
- Mfr. Part No.:
- 261063RS10
- Brand:
- Contitech
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Contitech | |
| Hose Pipe/Flexible Tube | Hose Pipe | |
| Inner Diameter | 63mm | |
| Outer Diameter | 77mm | |
| Material | PVC | |
| Hose Pipe Action | Transfer, Vacuum | |
| Maximum Working Pressure | 12 bar | |
| Suitable Applications | Food | |
| Standards Met | EU Food | |
| Series | Vacupress Superelastic | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +60°C | |
| Colour | Black | |
| Length | 10m | |
| Bend Radius | 190mm | |
| Reinforced | Yes | |
| Select all | ||
|---|---|---|
Brand Contitech | ||
Hose Pipe/Flexible Tube Hose Pipe | ||
Inner Diameter 63mm | ||
Outer Diameter 77mm | ||
Material PVC | ||
Hose Pipe Action Transfer, Vacuum | ||
Maximum Working Pressure 12 bar | ||
Suitable Applications Food | ||
Standards Met EU Food | ||
Series Vacupress Superelastic | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +60°C | ||
Colour Black | ||
Length 10m | ||
Bend Radius 190mm | ||
Reinforced Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Merlett Vacupress Superelastic Hose
A plasticized double layer PVC hose with polyester yarn reinforcement and galvanised steel spiral. Ideally suited to the suction and delivery of food liquids.
Features and Benefits
Smooth surface
Highly flexible PVC cover and inner hose
Good abrasion resitance
Steel spiral
Polyester yarn reinforcement
Applications
Suitable applications include,
Agriculture
Industry
Building
Nautical
Transport
PVC Industrial Hoses - Coloured
A range of industrial hoses made from Cadmium free materials. Offering excellent abrasion resistance and good flexibility, they are Silicone free ,with a service temperature of -15°C to +60°C.
Related links
- Contitech Vacupress Superelastic PVC 63mm ID Black, 5m
- Contitech Vacupress Superelastic PVC 38mm ID Black, 10m
- Contitech Vacupress Superelastic PVC 25mm ID Black, 10m
- Contitech Vacupress Superelastic PVC 19mm ID Black, 10m
- Contitech Vacupress Superelastic PVC 50mm ID Black, 10m
- Contitech Vacupress Superelastic PVC 32mm ID Black, 10m
- Contitech Vacupress Superelastic PVC 32mm ID Black, 5m
- Contitech Vacupress Superelastic PVC 38mm ID Black, 5m
