Contitech Luisiana PVC, Hose Pipe, 80mm ID, 90.6mm OD, Yellow, 10m

Subtotal (1 unit)*

£298.74

(exc. VAT)

£358.49

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£298.74

*price indicative

RS Stock No.:
125-9233
Mfr. Part No.:
9110200809200
Brand:
Contitech
Find similar products by selecting one or more attributes.
Select all

Brand

Contitech

Hose Pipe/Flexible Tube

Hose Pipe

Inner Diameter

80mm

Outer Diameter

90.6mm

Material

PVC

Hose Pipe Action

Transfer, Vacuum

Maximum Working Pressure

4 bar

Suitable Applications

Food

Standards Met

EU Food

Series

Luisiana

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Colour

Yellow

Length

10m

Bend Radius

325mm

Reinforced

Yes

RoHS Status: Exempt

COO (Country of Origin):
IT

Merlett Luisiana Yellow Hosing


The Luisiana hosing from Merlett is a PVC hose with rigid PVC spirals.

Features and Benefits


• Smooth surface
• Flexible
• Good abrasion resistance
• Temperature range of -5°C to 60°C
• Good crush resistance
• Food quality

Product Application Information


Ideal for delivering food liquids and suction.

Related links